M83723/75G16108 L/C

Heilind Number:EDA346-034-522-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 34 positions, they offer ample space for seamless board-to-board connections, while a pitch of .125 inches and row spacing of .2 inches further streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their straight mount orientation for easy integration, making them essential components in your PCB assembly process. Elevate your connectivity solutions with these cutting-edge connectors. Note: The description has been crafted to highlight the key features and benefits of the Card Edge Connectors while omitting the SKU.