M83723/75G16109 L/C

Heilind Number:EDA346-034-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 34 positions, they provide ample connectivity for your projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, they're suitable for a variety of environments. Upgrade your setup with these essential connectors.