M83723/75G1610N L/C

Heilind Number:EDA346-034-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-208

Detailed Description

Enhance connectivity with these high-quality Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, they not only provide functional benefits but also add a touch of visual appeal. With an amperage rating of 3 A, they ensure reliable power transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety in operation. Featuring two rows of contacts made from Copper Alloy, these connectors offer enhanced conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they facilitate precise and secure connections on PCBs. The 34 positions cater to a wide range of connectivity needs, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their performance for efficient board-to-board connections in your projects.