M83723/75G16246 L/C

Heilind Number:EDA346-034-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-258

Detailed Description

Enhance your PCB connections with these versatile Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing for optimal safety and performance. With a 3A amperage rating, they ensure reliable power transmission in various applications. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless connectivity for up to 34 positions. Whether used in straight or right-angle mount orientation, these connectors guarantee a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for even the most demanding environments. Upgrade your circuitry with these essential components, a must-have in any electronic setup.