M83723/75G16247 L/C

Heilind Number:EDA346-034-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 34 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable connectivity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment on your printed circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications. Whether you're a professional designer or DIY enthusiast, our green connectors offer the perfect solution for your connectivity needs. Upgrade your projects with ease, efficiency, and reliability.