M83723/75G16248 L/C

Heilind Number:EDA346-034-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-603

Detailed Description

Enhance connectivity on your circuit board with these Card Edge Connectors. Designed for optimal performance, they feature a single row with 34 positions for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vivid green hue, ensures reliability in various environments. Constructed with copper alloy contacts, they offer excellent conductivity, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications, guaranteeing secure and efficient board-to-board connections. Elevate your PCB assembly with these high-quality connectors.