M83723/75G16249 L/C

Heilind Number:EDA346-034-522-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 34 copper alloy contact positions, they provide seamless data transfer. The .125 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.