346-034-522-607

Heilind Number:EDA346-034-522-607
Manufacturer:EDAC
Manufacturer Number:346-034-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-034-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-607

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 34 positions, allowing for seamless board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, they ensure reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your PCB setups with our robust and efficient Card Edge Connectors.