M83723/75G1624Y L/C

Heilind Number:EDA346-034-522-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-608

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors offer a reliable amperage of 3A, making them suitable for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure secure and efficient power transmission. With a single row, 34 positions, and a pitch of .125 inches, they provide ample connectivity options for your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our connectors to streamline your board-to-board connections with precision and durability.