M83723/75G18087 L/C

Heilind Number:EDA346-034-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row setup, they offer 34 positions at a pitch of .125 inches, supported by copper alloy contacts for reliable conductivity. The .2-inch row spacing and straight mount orientation facilitate seamless integration, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Elevate your electronics assembly with these high-quality connectors, a must-have in any engineer's toolkit.