M83723/75G18089 L/C

Heilind Number:EDA346-034-522-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-802

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a 3 A amperage and copper alloy contact material, they ensure reliable performance. The double-row configuration with 34 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Ideal for board-to-board applications, these connectors guarantee secure and efficient data transfer in a wide operating temperature range from -40 to 105 °C. Elevate your connectivity solutions with our Card Edge Connectors.