M83723/75G1808N L/C

Heilind Number:EDA346-034-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-803

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors come in a sleek green hue, adding a touch of style to your setup. With an amperage of 3 A, they ensure efficient power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. Featuring two rows of contacts made of copper alloy, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. With 34 positions available, you have ample room for all your connections. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Elevate your PCB connectivity with these essential components.