M83723/75G1808Y L/C

Heilind Number:EDA346-034-522-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-804

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connectors. Designed for efficient PCB-to-PCB connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 34 positions, they provide ample space for seamless integration. The contact material, made of high-quality Copper Alloy, ensures reliable and low-resistance connections. Boasting a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Choose our Card Edge Connectors for superior quality and performance in your electronic projects.