M83723/75G18146 L/C

Heilind Number:EDA346-034-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-807

Detailed Description

Enhance your connectivity with our Card Edge Connectors, engineered for optimal performance in electronic applications. Featuring a vibrant green hue, these connectors ensure easy identification and organization on your PCB. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they guarantee reliable and secure connections. The double-row design with 34 positions offers ample room for your components, while the .125" pitch and .2" row spacing allow for efficient signal transmission. Perfect for straight mounting orientation, these connectors operate seamlessly in a wide temperature range from -40 to 105 °C, making them ideal for various environments. Elevate your PCB assembly with these high-quality connectors.