M83723/75G18147 L/C

Heilind Number:EDA346-034-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Engineered for precision and durability, these connectors feature a vibrant green color and are designed for optimal performance. With a 3 A amperage rating, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Boasting two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration with your PCB setup. With 34 positions and straight mount orientation, they provide versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a reliable choice for your connectivity needs. Explore our collection under the Card Edge Connectors category.