M83723/75G18148 L/C

Heilind Number:EDA346-034-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color for easy identification. With an amperage rating of 3A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. These connectors boast two rows with a total of 34 positions, offering ample space for secure connections. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration within your PCB layout. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various environments. Elevate your connectivity solutions with these premium Card Edge Connectors.