M83723/75G18149 L/C

Heilind Number:EDA346-034-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, meticulously designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, these connectors offer reliable performance in a variety of environments. With a dual-row configuration and 34 positions, they provide ample connectivity options. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications. Trust in our high-quality connectors to streamline your board-to-board connections efficiently.