M83723/75G1814N L/C

Heilind Number:EDA346-034-522-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-522-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a robust Amperage rating of 3 A, they ensure reliable power transmission. The Copper Alloy contacts, arranged in two rows with a pitch of .125 inches, provide efficient signal transfer. Boasting 34 positions and a straight mount orientation, they offer versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand demanding environments. Upgrade your connectivity solutions with these essential components.