M83723/75G1814Y L/C

Heilind Number:EDA346-034-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Specifically designed for seamless board-to-board integration, these connectors boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a generous 34 positions, they offer ample room for secure connections. Crafted from Copper Alloy, the contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with our Card Edge Connectors and experience seamless connectivity like never before.