M83723/75G18316 L/C

Heilind Number:EDA346-034-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for seamless integration in electronic setups. Boasting a vibrant green hue, these connectors not only offer visual appeal but also deliver exceptional performance. With a current rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Featuring a single row design with 34 positions, these connectors offer ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether used in industrial machinery or consumer electronics, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connectors to elevate your PCB assembly experience.