M83723/75G18317 L/C

Heilind Number:EDA346-034-526-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 34 positions, they provide ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Their straight mount orientation and .125-inch pitch offer easy installation, while the .2-inch row spacing allows for efficient board-to-board connections. Elevate your electronic projects with our high-quality Card Edge Connectors.