M83723/75G18318 L/C

Heilind Number:EDA346-034-526-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-104

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 34 positions, perfect for your circuit board needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they offer reliable performance and conductivity. The vibrant green color adds a touch of visual distinction, while the straight mount orientation ensures easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are built to withstand demanding environments. Trust in our high-quality connectors for efficient and secure board-to-board connections in your electronic projects.