M83723/75G18319 L/C

Heilind Number:EDA346-034-526-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Available in a sleek green hue, these connectors boast a robust amperage of 3 A, ensuring reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee both durability and safety. With a single row design and 34 positions, they offer ample connectivity options. The high-quality Copper Alloy contact material and .125-inch pitch deliver optimal performance. Whether for industrial or commercial use, these connectors are the perfect solution for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a reliable choice for all your electronic projects. Elevate your connectivity game with these essential components.