M83723/75G1831Y L/C

Heilind Number:EDA346-034-526-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-112

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, they not only offer functionality but also add a pop of color to your assembly. With an amperage rating of 3A, they provide reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. This single-row connector with 34 positions and a pitch of .125 inches allows for precise connections. Crafted with copper alloy contacts, they guarantee efficient signal transfer. The straight mount orientation and compact design make them ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Trust in their performance for seamless board-to-board connections in your projects.