M83723/75G20167 L/C

Heilind Number:EDA346-034-526-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, you can trust in reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 34 positions for seamless integration. Suitable for a wide range of applications, these connectors are rated for operation in temperatures ranging from -40 to 105 °C. Upgrade your electronic setups with our high-quality Card Edge Connectors.