M83723/75G20168 L/C

Heilind Number:EDA346-034-526-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-202

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Featuring a vibrant green color, these connectors boast a high amperage of 3A, making them ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee durability and reliable conductivity. With two rows and a pitch of .125 inches, they offer seamless integration into your circuit layout. The 34 positions cater to complex connections, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity with our top-of-the-line Card Edge Connectors.