M83723/75G20169 L/C

Heilind Number:EDA346-034-526-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and two rows of high-performance contact points. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe operation. The Copper Alloy contact material, with a pitch of .125 inches and row spacing of .2 inches, guarantees efficient power transmission. Offering 34 positions in total, these connectors are ideal for various applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and dependable. Upgrade your device's connectivity with these essential components.