| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75G2016N L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-034-526-204 |
M83723/75G2016N L/C
| Heilind Number: | EDA346-034-526-204 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/75G2016N L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connectors in vibrant green. Designed for high performance, they offer a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, these connectors provide seamless connectivity for up to 34 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various environments. Trust in the quality and efficiency of these connectors for your next project.

