M83723/75G2016Y L/C

Heilind Number:EDA346-034-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-207

Detailed Description

Elevate your PCB connectivity with these sleek Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of precision-engineered copper alloy contacts, each boasting a 3 A amperage rating, these connectors offer seamless power delivery. The .125-inch pitch and .2-inch row spacing, combined with 34 positions, provide ample room for secure and efficient board-to-board connections. Whether for industrial, commercial, or residential use, these connectors guarantee smooth and uninterrupted signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are versatile and adaptable to various environments. Upgrade your setup with these high-quality connectors, a must-have in any electronic project.