M83723/75G20256 L/C

Heilind Number:EDA346-034-526-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With an amperage of 3A, they ensure reliable power transmission. The 2-row configuration and 34 positions offer ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors allow for seamless integration on your PCB. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our high-quality connectors to optimize your electronic setups.