M83723/75G20257 L/C

Heilind Number:EDA346-034-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in printed circuit boards. Featuring a vibrant green color, these connectors offer a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient signal transfer. With two rows and 34 positions, they provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Ideal for board-to-board connections, they are a must-have for your electronic projects.