M83723/75G20259 L/C

Heilind Number:EDA346-034-526-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-602

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in a variety of applications. With a single row design and a pitch of .125 inches, they offer seamless integration onto your circuit boards. Made with high-quality Copper Alloy contacts, they provide efficient power delivery with a current rating of 3A. Boasting 34 positions for versatile connectivity, these connectors are essential for modern electronic systems. Designed for straight mounting orientation, they facilitate easy installation. Operating seamlessly within a wide temperature range from -40 to 105°C, our Card Edge Connectors are ideal for demanding environments. Explore our full range of connectors to find the perfect solution for your project.