M83723/75G2025Y L/C

Heilind Number:EDA346-034-526-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-604

Detailed Description

Enhance connectivity in your electronic setups with these versatile Card Edge Connectors. Designed for seamless integration on PCBs, they boast a single row configuration with 34 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in demanding environments. Featuring Copper Alloy contacts and a pitch of .125 inches, these connectors guarantee reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, they offer easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your electronic projects with these high-quality connectors, a must-have in any technician's toolkit.