M83723/75G20286 L/C

Heilind Number:EDA346-034-526-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 34 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating environments. With a contact material of Copper Alloy, these connectors offer optimal conductivity. The bright green color not only adds a vibrant touch but also aids in easy identification during installation. Boasting a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, these connectors are engineered to excel, with an amperage rating of 3A and an operating temperature range of -40 to 105°C. Trust in our connectors for secure and stable board-to-board connections, meeting your performance needs with every use. Elevate your PCB assembly with these essential components.