346-034-526-608

Heilind Number:EDA346-034-526-608
Manufacturer:EDAC
Manufacturer Number:346-034-526-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-034-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-608

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and a single row configuration with 34 positions for efficient signal transmission. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure durability and reliable performance. The .125 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in electronics and telecommunications. Trust in their quality and versatility for seamless board-to-board connections in your projects.