M83723/75G20288 L/C

Heilind Number:EDA346-034-526-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-612

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 34 positions, ensuring seamless integration on PCBs. The vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, offers both durability and visual appeal. Crafted with precision, the connectors boast Copper Alloy contacts for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they guarantee secure and efficient connections. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. With a straight mount orientation, they are easy to install and ensure a space-saving design. Upgrade your electronic assemblies with these high-quality Card Edge Connectors, a must-have component for any project.