M83723/75G20289 L/C

Heilind Number:EDA346-034-526-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 34 positions, ensuring seamless integration into your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing material offers enhanced safety and reliability, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors are the perfect solution for your connectivity needs.