M83723/75G20396 L/C

Heilind Number:EDA346-034-526-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-803

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connectors. Designed for seamless integration onto printed circuit boards, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 34-position, dual-row configuration and a .125-inch pitch, they provide ample connectivity options for your PCBs. Crafted from robust Copper Alloy, the contacts guarantee efficient signal transmission. The connectors offer a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our connectors to deliver optimal performance and durability in your electronic projects.