M83723/75G20397 L/C

Heilind Number:EDA346-034-526-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-804

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors in a vibrant green hue. Engineered for reliability, these connectors boast a 3A amperage capacity, ideal for power-intensive applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts, featuring a pitch of .125 inches and row spacing of .2 inches, connectivity is seamless and efficient. Offering 34 positions, these connectors facilitate versatile board-to-board connections with a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Elevate your PCB assembly with our premium Card Edge Connectors.