M83723/75G20398 L/C

Heilind Number:EDA346-034-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-807

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and 34 positions, they provide ample room for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality connectors.