M83723/75G20399 L/C

Heilind Number:EDA346-034-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-808

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a double-row layout with 34 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for your applications. The straight mount orientation further enhances compatibility, while the wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your connectivity solutions with these premium connectors, perfect for a range of electronic projects.