M83723/75G2039N L/C

Heilind Number:EDA346-034-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure both visual appeal and safety. With a high amperage rating of 3 A, they guarantee efficient power transmission. The dual-row design with 34 positions allows for versatile connectivity options, while the Copper Alloy contact material and .125-inch pitch ensure secure and stable connections. Perfect for board-to-board applications, these connectors offer straight mount orientation and a wide operating temperature range of -40 to 105 °C, making them ideal for use in various environments. Upgrade your electronic assemblies with these essential components.