M83723/75G2039Y L/C

Heilind Number:EDA346-034-526-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-858

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors, designed for high-performance applications. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. The two rows of Copper Alloy contacts provide reliable and efficient power transfer, with a pitch of .125 inches and row spacing of .2 inches for easy installation. With 34 positions available, you can easily connect multiple components on your board. These connectors are suitable for straight mount orientation, making them versatile for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in any environment. Trust in our quality connectors to elevate your electronic projects.