M83723/75G20416 L/C

Heilind Number:EDA346-034-526-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-526-878

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for efficiency and durability, they feature a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure reliable power transmission in any application. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless board-to-board connection with 34 positions available. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal performance even in harsh environments. Perfect for various electronic projects, they are a must-have in any connector collection.