M83723/75G20417 L/C

Heilind Number:EDA346-034-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-101

Detailed Description

Enhance connectivity within your circuitry with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 34 positions, ensuring efficient data transmission. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .125 inches and row spacing of .2 inches, they provide a reliable connection, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are the perfect solution for your PCB connectivity needs. Upgrade your setup today and experience seamless performance like never before.