M83723/75G20419 L/C

Heilind Number:EDA346-034-540-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-103

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row and 34 positions, they offer ample connectivity options. The Copper Alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.