M83723/75G2041N L/C

Heilind Number:EDA346-034-540-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-104

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic PCB assemblies. Boasting a vibrant green hue, these connectors offer not just visual appeal but also high functionality, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row layout with 34 positions, these connectors facilitate efficient signal transfer with a pitch of .125 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures optimal conductivity. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for diverse environments. Perfect for various applications in the electronics industry, these connectors are a must-have for any PCB assembly project.