M83723/75G2041Y L/C

Heilind Number:EDA346-034-540-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-107

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Featuring a vibrant green color, they are not only visually striking but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Designed for optimal performance, each connector offers a contact material of Copper Alloy, ensuring reliable conductivity. With a single-row layout and a pitch of .125 inches, they provide seamless integration on your board. The 34 positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Upgrade your setup with this essential component.