M83723/75G22128 L/C

Heilind Number:EDA346-034-540-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-158

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 34 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Choose the Straight mount orientation for easy installation. Elevate your PCB connectivity with these green connectors, a must-have in any electronic setup.