M83723/75G22129 L/C

Heilind Number:EDA346-034-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75G22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75G22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-540-201

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they offer not just visual appeal but also durability, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, these connectors ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing provide easy and secure PCB integration, with a total of 34 positions available for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Choose these connectors for seamless and efficient board-to-board connections in your projects.